Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
76%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78HB-0.5(L)
Line Regulation
±1%
Width
17.5mm
Depth
8.5mm
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R-78HBxx-0.5L Series
Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
L version with 90° pins
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
€ 938.46
€ 938.46 1 Tube of 42 (ex VAT)
€ 1,116.77
€ 1,116.77 1 Tube of 42 (inc. VAT)
1
€ 938.46
€ 938.46 1 Tube of 42 (ex VAT)
€ 1,116.77
€ 1,116.77 1 Tube of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
76%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78HB-0.5(L)
Line Regulation
±1%
Width
17.5mm
Depth
8.5mm
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R-78HBxx-0.5L Series
Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
L version with 90° pins
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1