Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 0.65 → 1.3V dc Input Voltage, 100mA Output

RS Stock No.: 184-6575Brand: RecomManufacturers Part No.: R-78S1.8-0.1
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

1.8V dc

Output Current

100mA

Input Voltage

0.65 → 1.3V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Series

R-78S

Line Regulation

±0.3%

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

11.6mm

Maximum Input Current

7µA

Width

8.5mm

Depth

10.4mm

Protection Features

Over Temperature Protection, Short Circuit Protection

Switching Frequency Range

1200kHz

Weight

2g

MTBF

6963 x 10^3 h, 89365 x 10^3 h

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 341.01

€ 341.01 1 Tube of 42 (ex VAT)

€ 405.80

€ 405.80 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 0.65 → 1.3V dc Input Voltage, 100mA Output

€ 341.01

€ 341.01 1 Tube of 42 (ex VAT)

€ 405.80

€ 405.80 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 0.65 → 1.3V dc Input Voltage, 100mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 341.01
5 - 9€ 335.87
10 - 24€ 330.41
25 - 49€ 324.64
50+€ 318.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

1.8V dc

Output Current

100mA

Input Voltage

0.65 → 1.3V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Series

R-78S

Line Regulation

±0.3%

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

11.6mm

Maximum Input Current

7µA

Width

8.5mm

Depth

10.4mm

Protection Features

Over Temperature Protection, Short Circuit Protection

Switching Frequency Range

1200kHz

Weight

2g

MTBF

6963 x 10^3 h, 89365 x 10^3 h

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more