Recom R12 DC-DC Converter, -9V dc/ -111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +90°C Max Temp -40°C

RS Stock No.: 786-5264Brand: RecomManufacturers Part No.: R12P21509D
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

-9 V dc, 15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

-111 mA, 67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

6.4kV dc

Length

19.5mm

Width

9.8mm

Depth

12.5mm

Series

R12

Load Regulation

0.1

Maximum Temperature

+90°C

Standards Met

cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

70 → 82%

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series

UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 23.10

€ 23.10 Each (ex VAT)

€ 27.49

€ 27.49 Each (inc. VAT)

Recom R12 DC-DC Converter, -9V dc/ -111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +90°C Max Temp -40°C
Select packaging type

€ 23.10

€ 23.10 Each (ex VAT)

€ 27.49

€ 27.49 Each (inc. VAT)

Recom R12 DC-DC Converter, -9V dc/ -111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +90°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 23.10
5 - 9€ 22.74
10 - 24€ 22.37
25 - 49€ 21.98
50+€ 21.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

-9 V dc, 15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

-111 mA, 67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

6.4kV dc

Length

19.5mm

Width

9.8mm

Depth

12.5mm

Series

R12

Load Regulation

0.1

Maximum Temperature

+90°C

Standards Met

cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

70 → 82%

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series

UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more