E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom R1M DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,

RS Stock No.: 274-5258Brand: RecomManufacturers Part No.: R1M-2405S/SMD
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Surface Mount

Series

R1M

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 527.88

€ 527.88 1 Tube of 20 (ex VAT)

€ 628.18

€ 628.18 1 Tube of 20 (inc. VAT)

Recom R1M DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,

€ 527.88

€ 527.88 1 Tube of 20 (ex VAT)

€ 628.18

€ 628.18 1 Tube of 20 (inc. VAT)

Recom R1M DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 527.88
5 - 9€ 519.92
10 - 24€ 511.49
25 - 49€ 502.53
50+€ 493.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Surface Mount

Series

R1M

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more