Technical Document
Specifications
Brand
RecomOutput Voltage
55 → 135V dc
Input Voltage Range
21 → 27 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
3kV dc
Length
31.8mm
Depth
9.4mm
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series
5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.
Regulated output
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart
€ 334.40
€ 66.88 Each (Supplied in a Tube) (ex VAT)
€ 397.94
€ 79.59 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
€ 334.40
€ 66.88 Each (Supplied in a Tube) (ex VAT)
€ 397.94
€ 79.59 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 9 | € 66.88 |
10 - 24 | € 65.81 |
25 - 49 | € 64.66 |
50+ | € 63.46 |
Technical Document
Specifications
Brand
RecomOutput Voltage
55 → 135V dc
Input Voltage Range
21 → 27 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
3kV dc
Length
31.8mm
Depth
9.4mm
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series
5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.
Regulated output
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart