Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
€ 658.55
€ 658.55 1 Tube of 39 (ex VAT)
€ 783.67
€ 783.67 1 Tube of 39 (inc. VAT)
1
€ 658.55
€ 658.55 1 Tube of 39 (ex VAT)
€ 783.67
€ 783.67 1 Tube of 39 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1