E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom Switching Power Supply, RAC02-24SGB, 24V dc, 83mA, 2W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 180-9237Brand: RecomManufacturers Part No.: RAC02-24SGB
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

83mA

Power Rating

2W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33.7mm

Width

22.2mm

Depth

19mm

Efficiency

63%

Series

RAC02-GB

Minimum Temperature

-25°C

Weight

12g

Maximum Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

€ 245.63

€ 245.63 1 Tube of 20 (ex VAT)

€ 292.30

€ 292.30 1 Tube of 20 (inc. VAT)

Recom Switching Power Supply, RAC02-24SGB, 24V dc, 83mA, 2W, 1 Output, 85 → 264V ac Input Voltage

€ 245.63

€ 245.63 1 Tube of 20 (ex VAT)

€ 292.30

€ 292.30 1 Tube of 20 (inc. VAT)

Recom Switching Power Supply, RAC02-24SGB, 24V dc, 83mA, 2W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 245.63
5 - 9€ 241.92
10 - 24€ 238.01
25 - 49€ 233.83
50+€ 229.47

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

83mA

Power Rating

2W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33.7mm

Width

22.2mm

Depth

19mm

Efficiency

63%

Series

RAC02-GB

Minimum Temperature

-25°C

Weight

12g

Maximum Temperature

+80°C

Country of Origin

China