Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Width
6mm
Length
19.6mm
Depth
10.2mm
Series
RB
Load Regulation
0.1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
€ 9.32
€ 9.32 Each (ex VAT)
€ 11.09
€ 11.09 Each (inc. VAT)
1
€ 9.32
€ 9.32 Each (ex VAT)
€ 11.09
€ 11.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 9.32 |
5 - 9 | € 9.19 |
10 - 24 | € 9.03 |
25 - 49 | € 8.90 |
50+ | € 8.72 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Width
6mm
Length
19.6mm
Depth
10.2mm
Series
RB
Load Regulation
0.1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs