Recom RB DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 473-4993Brand: RecomManufacturers Part No.: RB-2415D
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Depth

10.2mm

Width

6mm

Length

19.6mm

Series

RB

Load Regulation

10%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

80 → 84%

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.71

€ 9.71 Each (ex VAT)

€ 11.55

€ 11.55 Each (inc. VAT)

Recom RB DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Select packaging type

€ 9.71

€ 9.71 Each (ex VAT)

€ 11.55

€ 11.55 Each (inc. VAT)

Recom RB DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Depth

10.2mm

Width

6mm

Length

19.6mm

Series

RB

Load Regulation

10%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

80 → 84%

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more