Recom LED Driver, 2 → 35V dc Output, 21W Output, 600mA Output, Constant Current Dimmable

RS Stock No.: 667-1667Brand: RecomManufacturers Part No.: RCD-24-0.60/W
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

21W

Output Current

600mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 600mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - Wired

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.31

€ 26.31 Each (ex VAT)

€ 31.31

€ 31.31 Each (inc. VAT)

Recom LED Driver, 2 → 35V dc Output, 21W Output, 600mA Output, Constant Current Dimmable

€ 26.31

€ 26.31 Each (ex VAT)

€ 31.31

€ 31.31 Each (inc. VAT)

Recom LED Driver, 2 → 35V dc Output, 21W Output, 600mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.31
5 - 9€ 25.63
10 - 24€ 25.45
25 - 49€ 25.32
50+€ 25.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

21W

Output Current

600mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 600mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - Wired

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more