Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
10.2mm
Length
19.65mm
Series
RD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Standards
EN-60950-1
€ 12.69
€ 12.69 Each (ex VAT)
€ 15.10
€ 15.10 Each (inc. VAT)
1
€ 12.69
€ 12.69 Each (ex VAT)
€ 15.10
€ 15.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.69 |
5 - 9 | € 12.48 |
10 - 24 | € 12.27 |
25 - 49 | € 12.06 |
50+ | € 11.82 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
10.2mm
Length
19.65mm
Series
RD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Standards
EN-60950-1