Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C Min

RS Stock No.: 514-0686Brand: RecomManufacturers Part No.: REC3-2405SRWZ/H2/A/M/SMD
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV ac

Depth

10.9mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2KVdc isolation
Wide 4:1 input range
3W SMD metal case
Continuous short circuit protection

Approvals

UL recognised component for Canada and US

Standards

UL60950-1/CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 35.94

€ 35.94 Each (ex VAT)

€ 42.77

€ 42.77 Each (inc. VAT)

Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C Min

€ 35.94

€ 35.94 Each (ex VAT)

€ 42.77

€ 42.77 Each (inc. VAT)

Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 35.94
5 - 9€ 35.40
10 - 24€ 34.85
25 - 49€ 34.22
50+€ 33.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV ac

Depth

10.9mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2KVdc isolation
Wide 4:1 input range
3W SMD metal case
Continuous short circuit protection

Approvals

UL recognised component for Canada and US

Standards

UL60950-1/CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more