E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom RK DC-DC Converter, 15V dc/ 66mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

RS Stock No.: 166-9124Brand: RecomManufacturers Part No.: RK-1215S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Width

6mm

Depth

10.2mm

Length

19.6mm

Series

RK

Load Regulation

10%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

80 → 82%

Maximum Temperature

+90°C

Standards Met

UL 60950

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series

3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package

Standards

EN60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 286.06

€ 286.06 1 Tube of 25 (ex VAT)

€ 340.41

€ 340.41 1 Tube of 25 (inc. VAT)

Recom RK DC-DC Converter, 15V dc/ 66mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

€ 286.06

€ 286.06 1 Tube of 25 (ex VAT)

€ 340.41

€ 340.41 1 Tube of 25 (inc. VAT)

Recom RK DC-DC Converter, 15V dc/ 66mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 286.06
5 - 9€ 281.76
10 - 24€ 277.19
25 - 49€ 272.33
50+€ 267.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Width

6mm

Depth

10.2mm

Length

19.6mm

Series

RK

Load Regulation

10%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

80 → 82%

Maximum Temperature

+90°C

Standards Met

UL 60950

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series

3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package

Standards

EN60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more