Recom RK DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

RS Stock No.: 843-9617Brand: RecomManufacturers Part No.: RK-2415S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

19.6mm

Depth

10.2mm

Width

6mm

Series

RK

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

80 → 82%

Maximum Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series

3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package

Standards

EN60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 306.00

€ 12.24 Each (In a Pack of 25) (ex VAT)

€ 364.14

€ 14.566 Each (In a Pack of 25) (inc. VAT)

Recom RK DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

€ 306.00

€ 12.24 Each (In a Pack of 25) (ex VAT)

€ 364.14

€ 14.566 Each (In a Pack of 25) (inc. VAT)

Recom RK DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100€ 12.24€ 306.00
125 - 225€ 12.06€ 301.50
250 - 600€ 11.88€ 297.00
625 - 1225€ 11.67€ 291.75
1250+€ 11.43€ 285.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

19.6mm

Depth

10.2mm

Width

6mm

Series

RK

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

80 → 82%

Maximum Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series

3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package

Standards

EN60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more