E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom ROL Isolated DC-DC Converter, 5V dc/ 100mA Output, 0.5W, Through Hole, +85°C Max Temp -40°C Min Temp

RS Stock No.: 843-9557Brand: RecomManufacturers Part No.: ROL-1205S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Power Rating

0.5W

Input Voltage Nominal

12 V dc

Output Current

100mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

1000V dc

Width

6mm

Depth

10mm

Length

11.5mm

Series

ROL

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

78 → 82%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 42) (ex VAT)

Recom ROL Isolated DC-DC Converter, 5V dc/ 100mA Output, 0.5W, Through Hole, +85°C Max Temp -40°C Min Temp

P.O.A.

Each (In a Pack of 42) (ex VAT)

Recom ROL Isolated DC-DC Converter, 5V dc/ 100mA Output, 0.5W, Through Hole, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Power Rating

0.5W

Input Voltage Nominal

12 V dc

Output Current

100mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

1000V dc

Width

6mm

Depth

10mm

Length

11.5mm

Series

ROL

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

78 → 82%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more