Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom Isolated DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 50W, Through Hole, +86°C Max Temp -45°C

RS Stock No.: 677-0922Brand: RecomManufacturers Part No.: RPP40-2405S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

2250V dc

Depth

11.7mm

Length

50.8mm

Minimum Temperature

-45°C

Maximum Temperature

+86°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 50W, Through Hole, +86°C Max Temp -45°C

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 50W, Through Hole, +86°C Max Temp -45°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

2250V dc

Depth

11.7mm

Length

50.8mm

Minimum Temperature

-45°C

Maximum Temperature

+86°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more