E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DC/DC converter,12-36Vin,5Vout 4A,20W

RS Stock No.: 757-7291Brand: RecomManufacturers Part No.: RPR20-2405S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

12 → 36 V dc

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Load Regulation

±0.5%

Minimum Temperature

-45°C

Efficiency

>89%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

DC/DC converter,12-36Vin,5Vout 4A,20W

P.O.A.

DC/DC converter,12-36Vin,5Vout 4A,20W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

12 → 36 V dc

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Load Regulation

±0.5%

Minimum Temperature

-45°C

Efficiency

>89%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more