Recom RW DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C Min

RS Stock No.: 473-5328Brand: RecomManufacturers Part No.: RW-2412S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

500V ac

Depth

7mm

Width

14.7mm

Length

32.26mm

Series

RW

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+80°C

Standards Met

REACH Compliant

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - RW Series

DIP24 Miniature Package
Less than 7mm height
2:1 wide range input
Regulated output
1kV(dc) Isolation
Continous short circuit protection
UL94V-0 package material
Efficiency to 83%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.12

€ 27.12 Each (ex VAT)

€ 32.27

€ 32.27 Each (inc. VAT)

Recom RW DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C Min

€ 27.12

€ 27.12 Each (ex VAT)

€ 32.27

€ 32.27 Each (inc. VAT)

Recom RW DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

500V ac

Depth

7mm

Width

14.7mm

Length

32.26mm

Series

RW

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+80°C

Standards Met

REACH Compliant

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - RW Series

DIP24 Miniature Package
Less than 7mm height
2:1 wide range input
Regulated output
1kV(dc) Isolation
Continous short circuit protection
UL94V-0 package material
Efficiency to 83%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more