Red Lion Counter, 8 Digit, 10kHz, 9 → 28 V ac

RS Stock No.: 208-7532Brand: Red LionManufacturers Part No.: CUB70020
View all in Counters

Technical Document

Specifications

Supply Voltage

9 → 28 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Product details

LCD Counter, Resettable

Possibility of loading the current value
Bezels for 25x50, 45x45 and Ø50
Battery powered
Front face to IP65
Panel cut out 45 x 22.2mm

Standards

VDE 0110, ICE 664, ICE 348, ICE 255.5, ICE 801.2, ICE 804.1

You may be interested in
Red Lion Counter, 8 Digit LCD, 10kHz
€ 197.68Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Red Lion Counter, 8 Digit, 10kHz, 9 → 28 V ac

P.O.A.

Red Lion Counter, 8 Digit, 10kHz, 9 → 28 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Red Lion Counter, 8 Digit LCD, 10kHz
€ 197.68Each (ex VAT)

Technical Document

Specifications

Supply Voltage

9 → 28 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Product details

LCD Counter, Resettable

Possibility of loading the current value
Bezels for 25x50, 45x45 and Ø50
Battery powered
Front face to IP65
Panel cut out 45 x 22.2mm

Standards

VDE 0110, ICE 664, ICE 348, ICE 255.5, ICE 801.2, ICE 804.1

You may be interested in
Red Lion Counter, 8 Digit LCD, 10kHz
€ 197.68Each (ex VAT)