E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Red Lion Counter, 8 Digit LCD, 10kHz

RS Stock No.: 720-0513Brand: Red LionManufacturers Part No.: CUB7CCR0
brand-logo
View all in Counters

Technical Document

Specifications

Count Mode

Seconds

Display Type

LCD

Input Type

Logic, Voltage

Function

Counter

Connection Type

Plug-In

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Weight

50g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United States

Product details

LCD Counter - CUB 7C

The counter CUB 7C register the counter pulse of machinery and equipment

Counter CUB7C with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Counter have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available

You may be interested in
Stock information temporarily unavailable.

€ 166.12

€ 166.12 Each (ex VAT)

€ 197.68

€ 197.68 Each (inc. VAT)

Red Lion Counter, 8 Digit LCD, 10kHz

€ 166.12

€ 166.12 Each (ex VAT)

€ 197.68

€ 197.68 Each (inc. VAT)

Red Lion Counter, 8 Digit LCD, 10kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 166.12
5 - 9€ 160.25
10+€ 154.09
You may be interested in

Technical Document

Specifications

Count Mode

Seconds

Display Type

LCD

Input Type

Logic, Voltage

Function

Counter

Connection Type

Plug-In

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Weight

50g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United States

Product details

LCD Counter - CUB 7C

The counter CUB 7C register the counter pulse of machinery and equipment

Counter CUB7C with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Counter have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available

You may be interested in