E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Red Lion DSP5D LED Digital Panel Multi-Function Meter for Current, Process, Temperature, Voltage, 45mm x 92mm

RS Stock No.: 905-5526Brand: Red LionManufacturers Part No.: DP5D0000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Process, Temperature, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

+50°C

Maximum Temperature

0°C

Measurement Range

-19999 → 99999

Minimum Measurement

-19999

Meter Type

Electronic

Approvals

CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50

Series

DSP5D

Country of Origin

United States

Product details

DP5 Analogue Input Multifunction Meter

The DP5 panel meter offers many features and performance capabilites to suit a wide range of industrial applications. These meters are available in three different models to handle various analogue inputs, including DC Voltage/Current, Process and Temperature inputs.

DC Voltage/current input (905-5526 & 905-5529)
Process input (905-5523)
5-digit (14.2 mm) LED display
Programmable function keys/user input
9-digit (integrator) with batching
Optional custom units overlay with backlight
NEMA 4X/IP65 sealed front bezel

Red Lion

Stock information temporarily unavailable.

P.O.A.

Red Lion DSP5D LED Digital Panel Multi-Function Meter for Current, Process, Temperature, Voltage, 45mm x 92mm

P.O.A.

Red Lion DSP5D LED Digital Panel Multi-Function Meter for Current, Process, Temperature, Voltage, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Process, Temperature, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

+50°C

Maximum Temperature

0°C

Measurement Range

-19999 → 99999

Minimum Measurement

-19999

Meter Type

Electronic

Approvals

CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50

Series

DSP5D

Country of Origin

United States

Product details

DP5 Analogue Input Multifunction Meter

The DP5 panel meter offers many features and performance capabilites to suit a wide range of industrial applications. These meters are available in three different models to handle various analogue inputs, including DC Voltage/Current, Process and Temperature inputs.

DC Voltage/current input (905-5526 & 905-5529)
Process input (905-5523)
5-digit (14.2 mm) LED display
Programmable function keys/user input
9-digit (integrator) with batching
Optional custom units overlay with backlight
NEMA 4X/IP65 sealed front bezel

Red Lion