Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Red Lion DP5P LED Digital Panel Multi-Function Meter, 45mm x 92mm

RS Stock No.: 905-5523Brand: Red LionManufacturers Part No.: DP5P0000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-19999 → 99999, 10 V dc, 20 mA

Series

DP5P

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Country of Origin

United States

Product details

DP5 Analogue Input Multifunction Meter

The DP5 panel meter offers many features and performance capabilites to suit a wide range of industrial applications. These meters are available in three different models to handle various analogue inputs, including DC Voltage/Current, Process and Temperature inputs.

DC Voltage/current input (905-5526 & 905-5529)
Process input (905-5523)
5-digit (14.2 mm) LED display
Programmable function keys/user input
9-digit (integrator) with batching
Optional custom units overlay with backlight
NEMA 4X/IP65 sealed front bezel

Red Lion

Stock information temporarily unavailable.

P.O.A.

Red Lion DP5P LED Digital Panel Multi-Function Meter, 45mm x 92mm

P.O.A.

Red Lion DP5P LED Digital Panel Multi-Function Meter, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-19999 → 99999, 10 V dc, 20 mA

Series

DP5P

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Country of Origin

United States

Product details

DP5 Analogue Input Multifunction Meter

The DP5 panel meter offers many features and performance capabilites to suit a wide range of industrial applications. These meters are available in three different models to handle various analogue inputs, including DC Voltage/Current, Process and Temperature inputs.

DC Voltage/current input (905-5526 & 905-5529)
Process input (905-5523)
5-digit (14.2 mm) LED display
Programmable function keys/user input
9-digit (integrator) with batching
Optional custom units overlay with backlight
NEMA 4X/IP65 sealed front bezel

Red Lion