E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Red Lion, 5 Channel(s)

RS Stock No.: 905-5264Brand: Red LionManufacturers Part No.: DSPLE000
brand-logo
View all in Network Hubs

Technical Document

Specifications

Number Of Input Channels

5

Bus Type

RJ12, RJ45, RS-232, RS-422, RS-485

Input Type

Analogue

Compatible Operating System

Windows 2000

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red Lion, 5 Channel(s)

P.O.A.

Red Lion, 5 Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Input Channels

5

Bus Type

RJ12, RJ45, RS-232, RS-422, RS-485

Input Type

Analogue

Compatible Operating System

Windows 2000

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

You may be interested in