E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Redring 3kW Fan Fan Heater, Wall Mounted

RS Stock No.: 273-078Brand: RedringManufacturers Part No.: 131
brand-logo
View all in Home

Technical Document

Specifications

Brand

Redring

Heat Type

Fan

Maximum Output Power

3kW

Mounting

Wall Mounted

Height

260mm

Width

267mm

Depth

229mm

Dimensions

260 x 267 x 229mm

Power Settings

1

Country of Origin

United Kingdom

You may be interested in
Dimplex 3kW Space Heater
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Redring 3kW Fan Fan Heater, Wall Mounted

P.O.A.

Redring 3kW Fan Fan Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dimplex 3kW Space Heater
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Redring

Heat Type

Fan

Maximum Output Power

3kW

Mounting

Wall Mounted

Height

260mm

Width

267mm

Depth

229mm

Dimensions

260 x 267 x 229mm

Power Settings

1

Country of Origin

United Kingdom

You may be interested in
Dimplex 3kW Space Heater
P.O.A.Each (ex VAT)