Technical Document
Specifications
Brand
RedringHeat Type
Infrared
Maximum Output Power
4.5kW
Mounting
Wall Mounted
Height
115mm
Width
390mm
Depth
510mm
Dimensions
115 x 390 x 510mm
Power Settings
1
Stock information temporarily unavailable.
P.O.A.
Redring 4.5kW Infrared Infrared Heater, Wall Mounted
1
P.O.A.
Redring 4.5kW Infrared Infrared Heater, Wall Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RedringHeat Type
Infrared
Maximum Output Power
4.5kW
Mounting
Wall Mounted
Height
115mm
Width
390mm
Depth
510mm
Dimensions
115 x 390 x 510mm
Power Settings
1