E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Redring Automatic Plastic 1.7kW Hand Dryer, 140mm x 261mm x 268mm

RS Stock No.: 214-0706Brand: RedringManufacturers Part No.: 56750540
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Brand

Redring

Air Flow

150m³/h

Case Material

Plastic

Supply Voltage

240V ac

Automatic/Manual

Automatic

Power Rating

1.7kW

Depth

140mm

Height

261mm

Width

268mm

Country of Origin

United Kingdom

Product details

Hand Dryer - 1.7 kW

An automatic ’non-touch’ hand dryer with an infrared sensor which activates the unit when hands are passed within 20cm of the outlet.

Vandal resistant and cigarette burn proof
Adjustable sensor (0 to 20cm)
Safety thermostat and secondary thermal fuse
Double insulated with drip protection
Low noise level

Redring Hand Dryers

Stock information temporarily unavailable.

P.O.A.

Redring Automatic Plastic 1.7kW Hand Dryer, 140mm x 261mm x 268mm

P.O.A.

Redring Automatic Plastic 1.7kW Hand Dryer, 140mm x 261mm x 268mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Redring

Air Flow

150m³/h

Case Material

Plastic

Supply Voltage

240V ac

Automatic/Manual

Automatic

Power Rating

1.7kW

Depth

140mm

Height

261mm

Width

268mm

Country of Origin

United Kingdom

Product details

Hand Dryer - 1.7 kW

An automatic ’non-touch’ hand dryer with an infrared sensor which activates the unit when hands are passed within 20cm of the outlet.

Vandal resistant and cigarette burn proof
Adjustable sensor (0 to 20cm)
Safety thermostat and secondary thermal fuse
Double insulated with drip protection
Low noise level

Redring Hand Dryers