E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Redring 10L 2755 → 3000W Water Boiler, White

RS Stock No.: 811-7294Brand: RedringManufacturers Part No.: EW10
brand-logo
View all in Water Boilers

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Capacity

10L

Power

2755 → 3000W

Colour/finish

White

Height

360mm

Length

360mm

Weight

18kg

Width

254mm

Country of Origin

United Kingdom

Product details

Unvented, Under Sink Water Heater

Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply. Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: will supply 3 or 4 basins.

Delivers a balanced supply of hot and cold water
Over pressure/temperature protection
Front mounted temperature control
Neon indication when operating
230 Vac mains powered

Supplied with

Mounting brackets and fixings.

Hot Water

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring 10L 2755 → 3000W Water Boiler, White

P.O.A.

Redring 10L 2755 → 3000W Water Boiler, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Capacity

10L

Power

2755 → 3000W

Colour/finish

White

Height

360mm

Length

360mm

Weight

18kg

Width

254mm

Country of Origin

United Kingdom

Product details

Unvented, Under Sink Water Heater

Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply. Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: will supply 3 or 4 basins.

Delivers a balanced supply of hot and cold water
Over pressure/temperature protection
Front mounted temperature control
Neon indication when operating
230 Vac mains powered

Supplied with

Mounting brackets and fixings.

Hot Water

You may be interested in