E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Regatta Black Men's Cotton, PET Water Repellent Trousers

RS Stock No.: 705-1421Brand: RegattaManufacturers Part No.: TRJ323L 34
View all in Trousers

Technical Document

Specifications

Brand

Regatta

Gender

Men

Colour

Black

Leg Length

33in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Material Properties

Water Repellent

Waist Size

34in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Regatta Black Men's Cotton, PET Water Repellent Trousers

P.O.A.

Regatta Black Men's Cotton, PET Water Repellent Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Regatta

Gender

Men

Colour

Black

Leg Length

33in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Material Properties

Water Repellent

Waist Size

34in

You may be interested in