E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Reldeen White Polyester General Purpose General Handling Gloves, Size 11

RS Stock No.: 245-8260Brand: ReldeenManufacturers Part No.: G630-11
View all in Work Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

11

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

White

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Reldeen White Polyester General Purpose General Handling Gloves, Size 11

P.O.A.

Reldeen White Polyester General Purpose General Handling Gloves, Size 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Reldeen

Glove Size

11

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

White

Country of Origin

China

You may be interested in