E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Releco CT2-A Series Plug In Timer Relay, 9.5 → 18V dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

RS Stock No.: 459-4379Brand: RelecoManufacturers Part No.: CT2-A30 / S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Releco

Supply Voltage

9.5 → 18V dc

Mounting Type

Plug In

Mode of Operation

Switch OFF Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

18V dc

Terminal Type

8-Pin Connector

Power Supply

External

Width

35mm

Minimum Voltage

9.5V dc

Length

50mm

Series

CT2-A

Maximum Operating Temperature

+60°C

Depth

37mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

8 Pin Relay Cube - CT2A

Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA

Stock information temporarily unavailable.

€ 182.64

€ 182.64 Each (ex VAT)

€ 217.34

€ 217.34 Each (inc. VAT)

Releco CT2-A Series Plug In Timer Relay, 9.5 → 18V dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

€ 182.64

€ 182.64 Each (ex VAT)

€ 217.34

€ 217.34 Each (inc. VAT)

Releco CT2-A Series Plug In Timer Relay, 9.5 → 18V dc, 0.2 → 30 min, 0.2 → 30s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 182.64
5+€ 176.17

Technical Document

Specifications

Brand

Releco

Supply Voltage

9.5 → 18V dc

Mounting Type

Plug In

Mode of Operation

Switch OFF Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

18V dc

Terminal Type

8-Pin Connector

Power Supply

External

Width

35mm

Minimum Voltage

9.5V dc

Length

50mm

Series

CT2-A

Maximum Operating Temperature

+60°C

Depth

37mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

8 Pin Relay Cube - CT2A

Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA