Technical Document
Specifications
Brand
RelecoSupply Voltage
180 → 265V ac/dc
Mounting Type
Plug In
Mode of Operation
Switch OFF Delay
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
35mm
Minimum Voltage
180V ac/dc
Series
CT3-A
Depth
37mm
Length
50mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Time Delay
(Reset) <200ms
Country of Origin
Sri Lanka
Product details
11 Pin Relay Cube - CT3A
Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted
Approvals
UL, CSA
€ 190.66
€ 190.66 Each (ex VAT)
€ 226.89
€ 226.89 Each (inc. VAT)
1
€ 190.66
€ 190.66 Each (ex VAT)
€ 226.89
€ 226.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 190.66 |
5+ | € 183.92 |
Technical Document
Specifications
Brand
RelecoSupply Voltage
180 → 265V ac/dc
Mounting Type
Plug In
Mode of Operation
Switch OFF Delay
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
35mm
Minimum Voltage
180V ac/dc
Series
CT3-A
Depth
37mm
Length
50mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Time Delay
(Reset) <200ms
Country of Origin
Sri Lanka
Product details
11 Pin Relay Cube - CT3A
Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted
Approvals
UL, CSA