Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Reliance Brass Automatic Air Vent 1/2 in BSP

RS Stock No.: 794-8347Brand: Reliance Water ControlsManufacturers Part No.: AVEN100005
brand-logo
View all in Air Eliminators

Technical Document

Specifications

Male Connection

1/2 in BSP

Body Material

Brass

Height

70mm

Maximum Working Pressure

10 bar

Male Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy

Product details

Automatic Air Vent

High quality automatic air vents for use in heating systems to vent air when commissioning a system. The device consists of a polypropylene float connected to a simple valve. When the build-up of air within the float chamber exceeds a certain level the float drops, opening the valve and releasing the air trapped within the chamber. As the air is released, water replaces it, and moves the float back into the up position, which closes the valve

Max. working pressure: 10 bar
Max. working temperature: 110゚C
Body: Standard brass
Cap: Standard brass
Float: Heat resistant polypropylene

Air Vents

Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.

Stock information temporarily unavailable.

€ 17.44

€ 17.44 Each (ex VAT)

€ 20.75

€ 20.75 Each (inc. VAT)

Reliance Brass Automatic Air Vent 1/2 in BSP

€ 17.44

€ 17.44 Each (ex VAT)

€ 20.75

€ 20.75 Each (inc. VAT)

Reliance Brass Automatic Air Vent 1/2 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Male Connection

1/2 in BSP

Body Material

Brass

Height

70mm

Maximum Working Pressure

10 bar

Male Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy

Product details

Automatic Air Vent

High quality automatic air vents for use in heating systems to vent air when commissioning a system. The device consists of a polypropylene float connected to a simple valve. When the build-up of air within the float chamber exceeds a certain level the float drops, opening the valve and releasing the air trapped within the chamber. As the air is released, water replaces it, and moves the float back into the up position, which closes the valve

Max. working pressure: 10 bar
Max. working temperature: 110゚C
Body: Standard brass
Cap: Standard brass
Float: Heat resistant polypropylene

Air Vents

Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.