Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Reliance 10bar Diffential Bypass Valve With Female 22 mm Metric Connection and a 22mm Exhaust Port

RS Stock No.: 794-8344Brand: Reliance Water ControlsManufacturers Part No.: DIFF200005
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

22 mm Metric

Maximum Set Pressure

10bar

Maximum Temperature

+110°C

For Use With

Hot Water

Exhaust Port Size

22mm

Body Material

Brass

Connection Gender

Female

Thread Size

0.86in

Country of Origin

Italy

Product details

Differential By-Pass Valve

The differential bypass valve is used to stabilise the circulation, flow rate and pump pressures in central heating systems. Designed for a quick and simple installation where the valve is set using a visual dial based on your system calculations for the differential pressure. The valve is set by rotating the adjustment dial (with all radiators closed) to the desired differential opening pressure. The valve allows the optimum flow rate through the boiler to be maintained by automatically opening and allowing circulation to continue even if all the thermostatic radiator valves are closed

Maximum operating pressure: 10 bar
Differential opening pressure range: 0-0.5bar
Operating temperature: 110゚C
Connection Size: 22mm
Valve Body: Standard Brass
Spring: Stainless Steel
O-Ring: EPDM
Piston: POM

Stock information temporarily unavailable.

€ 51.66

€ 51.66 Each (ex VAT)

€ 61.48

€ 61.48 Each (inc. VAT)

Reliance 10bar Diffential Bypass Valve With Female 22 mm Metric Connection and a 22mm Exhaust Port

€ 51.66

€ 51.66 Each (ex VAT)

€ 61.48

€ 61.48 Each (inc. VAT)

Reliance 10bar Diffential Bypass Valve With Female 22 mm Metric Connection and a 22mm Exhaust Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 51.66
5 - 9€ 50.87
10+€ 49.99

Technical Document

Specifications

Connection

22 mm Metric

Maximum Set Pressure

10bar

Maximum Temperature

+110°C

For Use With

Hot Water

Exhaust Port Size

22mm

Body Material

Brass

Connection Gender

Female

Thread Size

0.86in

Country of Origin

Italy

Product details

Differential By-Pass Valve

The differential bypass valve is used to stabilise the circulation, flow rate and pump pressures in central heating systems. Designed for a quick and simple installation where the valve is set using a visual dial based on your system calculations for the differential pressure. The valve is set by rotating the adjustment dial (with all radiators closed) to the desired differential opening pressure. The valve allows the optimum flow rate through the boiler to be maintained by automatically opening and allowing circulation to continue even if all the thermostatic radiator valves are closed

Maximum operating pressure: 10 bar
Differential opening pressure range: 0-0.5bar
Operating temperature: 110゚C
Connection Size: 22mm
Valve Body: Standard Brass
Spring: Stainless Steel
O-Ring: EPDM
Piston: POM