Reliance 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4 Exhaust Port

RS Stock No.: 211-0446Brand: Reliance Water ControlsManufacturers Part No.: PREL101913
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

3/4 in BSP Female

Maximum Set Pressure

3bar

Maximum Temperature

+140°C

For Use With

Hot Water

Exhaust Port Size

BSP 3/4

Body Material

Brass

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Germany

Product details

3 & 6 Bar Diaphragm Safety Valves

Body material - DZR Brass
For heating systems and pressurised water systems
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity

Approvals

WRC, Certificate No. 9409039

Standards

BS6283 Part 1

You may be interested in
Stock information temporarily unavailable.

€ 42.70

€ 42.70 Each (ex VAT)

€ 50.81

€ 50.81 Each (inc. VAT)

Reliance 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4 Exhaust Port

€ 42.70

€ 42.70 Each (ex VAT)

€ 50.81

€ 50.81 Each (inc. VAT)

Reliance 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4 Exhaust Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.70
5 - 9€ 42.03
10+€ 41.29
You may be interested in

Technical Document

Specifications

Connection

3/4 in BSP Female

Maximum Set Pressure

3bar

Maximum Temperature

+140°C

For Use With

Hot Water

Exhaust Port Size

BSP 3/4

Body Material

Brass

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Germany

Product details

3 & 6 Bar Diaphragm Safety Valves

Body material - DZR Brass
For heating systems and pressurised water systems
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity

Approvals

WRC, Certificate No. 9409039

Standards

BS6283 Part 1

You may be interested in