Relpol 14 Pin 300V ac DIN Rail Relay Socket, for use with R3N Relay

RS Stock No.: 914-3862Brand: RelpolManufacturers Part No.: GZM3-BLACK
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Relpol

Voltage

300V ac

For Use With

R3N Relay

Number of Contacts

14

Current Rating

10A

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Stock information temporarily unavailable.

€ 9.61

€ 9.61 Each (ex VAT)

€ 11.44

€ 11.44 Each (inc. VAT)

Relpol 14 Pin 300V ac DIN Rail Relay Socket, for use with R3N Relay

€ 9.61

€ 9.61 Each (ex VAT)

€ 11.44

€ 11.44 Each (inc. VAT)

Relpol 14 Pin 300V ac DIN Rail Relay Socket, for use with R3N Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Relpol

Voltage

300V ac

For Use With

R3N Relay

Number of Contacts

14

Current Rating

10A

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant