E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Relpol PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 123-2084Brand: RelpolManufacturers Part No.: RM84-2012-35-5230
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Relpol

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

29mm

Coil Resistance

38500Ω

Coil Power

750mW

Isolation Coil To Contact

5kV ac

Life

>100000 (Electrical) cycles, >30000000 (Mechanical) cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CSA, cULus, EAC, PN-EN 60335-1, VDE

Minimum Operating Temperature

-40°C

Series

RM84

Height

15.7mm

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Country of Origin

Poland

Product details

Relpol RM84 Series Miniature Relays

Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.

Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.46

€ 17.46 Each (ex VAT)

€ 20.78

€ 20.78 Each (inc. VAT)

Relpol PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

€ 17.46

€ 17.46 Each (ex VAT)

€ 20.78

€ 20.78 Each (inc. VAT)

Relpol PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Relpol

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

29mm

Coil Resistance

38500Ω

Coil Power

750mW

Isolation Coil To Contact

5kV ac

Life

>100000 (Electrical) cycles, >30000000 (Mechanical) cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CSA, cULus, EAC, PN-EN 60335-1, VDE

Minimum Operating Temperature

-40°C

Series

RM84

Height

15.7mm

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Country of Origin

Poland

Product details

Relpol RM84 Series Miniature Relays

Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.

Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more