Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Relpol PCB Mount Power Relay, 9V dc Coil, 8A Switching Current

RS Stock No.: 134-8409Brand: RelpolManufacturers Part No.: RM96-1011-35-1009
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Relpol

Coil Voltage

9V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

24V dc

Length

30mm

Coil Resistance

360Ω

Coil Power

220 → 300mW

Minimum Operating Temperature

-40°C

Height

16.2mm

Contact Material

Silver Alloy

Standards Met

CULus, EAC, VDE

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

4kV ac

Life

>100000 (Electrical) cycles, >20000000 (Mechanical) cycles

Depth

10mm

Maximum Switching Power AC

2 kVA

Country of Origin

Poland

Product details

Relpol RM96 Series Miniature Relays

Relpol RM96 series miniature relays for general purpose applications. The RM96 relays are designed for PCB mounting and are suitable for a wide range of applications such as household electrical appliances, automation systems, electronic equipment, instrument and meter, telecommunication devices and remote control facilities.

Features and Benefits

DC coils
High load up to 8 A (DC)
Compact size
High shock and vibration resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.93

€ 4.93 Each (ex VAT)

€ 5.87

€ 5.87 Each (inc. VAT)

Relpol PCB Mount Power Relay, 9V dc Coil, 8A Switching Current

€ 4.93

€ 4.93 Each (ex VAT)

€ 5.87

€ 5.87 Each (inc. VAT)

Relpol PCB Mount Power Relay, 9V dc Coil, 8A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Relpol

Coil Voltage

9V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

24V dc

Length

30mm

Coil Resistance

360Ω

Coil Power

220 → 300mW

Minimum Operating Temperature

-40°C

Height

16.2mm

Contact Material

Silver Alloy

Standards Met

CULus, EAC, VDE

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

4kV ac

Life

>100000 (Electrical) cycles, >20000000 (Mechanical) cycles

Depth

10mm

Maximum Switching Power AC

2 kVA

Country of Origin

Poland

Product details

Relpol RM96 Series Miniature Relays

Relpol RM96 series miniature relays for general purpose applications. The RM96 relays are designed for PCB mounting and are suitable for a wide range of applications such as household electrical appliances, automation systems, electronic equipment, instrument and meter, telecommunication devices and remote control facilities.

Features and Benefits

DC coils
High load up to 8 A (DC)
Compact size
High shock and vibration resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more