Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Renesas Electronics 2305-1HDCG Clock Buffer 8-Pin SOIC

RS Stock No.: 263-7867Brand: Renesas ElectronicsManufacturers Part No.: 2305-1HDCG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

8

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.40

€ 0.84 Each (In a Pack of 10) (ex VAT)

€ 10.00

€ 1.00 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 2305-1HDCG Clock Buffer 8-Pin SOIC
Select packaging type

€ 8.40

€ 0.84 Each (In a Pack of 10) (ex VAT)

€ 10.00

€ 1.00 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 2305-1HDCG Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

8

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more