Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
4Mbit
Organisation
256K x 16 bit
Number of Words
256K
Number of Bits per Word
16bit
Maximum Random Access Time
12ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP-44
Pin Count
44
Dimensions
18.41 x 10.16 x 1mm
Maximum Operating Supply Voltage
3.6 V
Height
1mm
Maximum Operating Temperature
+85 °C
Length
18.41mm
Width
10.16mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
€ 14.59
€ 14.59 Each (ex VAT)
€ 17.36
€ 17.36 Each (inc. VAT)
Standard
1
€ 14.59
€ 14.59 Each (ex VAT)
€ 17.36
€ 17.36 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 14.59 |
10 - 24 | € 13.65 |
25 - 49 | € 13.60 |
50 - 74 | € 13.52 |
75+ | € 13.44 |
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
4Mbit
Organisation
256K x 16 bit
Number of Words
256K
Number of Bits per Word
16bit
Maximum Random Access Time
12ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP-44
Pin Count
44
Dimensions
18.41 x 10.16 x 1mm
Maximum Operating Supply Voltage
3.6 V
Height
1mm
Maximum Operating Temperature
+85 °C
Length
18.41mm
Width
10.16mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V