E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics 74FCT164245TPAG8, Dual Bus Transceiver, 8-Bit 3-State, 48-Pin TSSOP

RS Stock No.: 217-3712Brand: Renesas ElectronicsManufacturers Part No.: 74FCT164245TPAG8
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74

Logic Function

Translating Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

8

Package Type

TSSOP

Pin Count

48

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9,440.00

€ 4.72 Each (On a Reel of 2000) (ex VAT)

€ 11,233.60

€ 5.617 Each (On a Reel of 2000) (inc. VAT)

Renesas Electronics 74FCT164245TPAG8, Dual Bus Transceiver, 8-Bit 3-State, 48-Pin TSSOP

€ 9,440.00

€ 4.72 Each (On a Reel of 2000) (ex VAT)

€ 11,233.60

€ 5.617 Each (On a Reel of 2000) (inc. VAT)

Renesas Electronics 74FCT164245TPAG8, Dual Bus Transceiver, 8-Bit 3-State, 48-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74

Logic Function

Translating Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

8

Package Type

TSSOP

Pin Count

48

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more