Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Differential Line Driver IC
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Country of Origin
Malaysia
Product details
Differential Amplifiers, Intersil
Differential Amplifiers, Intersil
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Renesas Electronics EL5171ISZ-T7 Differential Line Driver, 8-Pin SOIC
Select packaging type
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Renesas Electronics EL5171ISZ-T7 Differential Line Driver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Differential Line Driver IC
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Country of Origin
Malaysia
Product details
