E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max

RS Stock No.: 249-4369PBrand: Renesas ElectronicsManufacturers Part No.: FS3000-1015
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air

Device Type

Air Velocity Module

Minimum Flow Rate

1 m/s

Maximum Flow Rate

15 m/s

Supply Voltage

3.3 V

Series

FS3000

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max
Select packaging type

P.O.A.

Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Air

Device Type

Air Velocity Module

Minimum Flow Rate

1 m/s

Maximum Flow Rate

15 m/s

Supply Voltage

3.3 V

Series

FS3000