E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics HS400x Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±2.5%RH, 8 Pins

RS Stock No.: 272-7205PBrand: Renesas ElectronicsManufacturers Part No.: HS4003
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±2.5%RH

Mounting Type

Surface Mount

Pin Count

8

Series

HS400x

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics HS400x Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±2.5%RH, 8 Pins
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics HS400x Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±2.5%RH, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±2.5%RH

Mounting Type

Surface Mount

Pin Count

8

Series

HS400x

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more