E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics ICL3221EIVZ, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin TSSOP

RS Stock No.: 704-4681Brand: Renesas ElectronicsManufacturers Part No.: ICL3221EIVZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics ICL3221EIVZ, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin TSSOP
Select packaging type

P.O.A.

Renesas Electronics ICL3221EIVZ, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

You may be interested in