Technical Document
Specifications
Brand
Renesas ElectronicsFunctions
Alarm, Calendar, Clock, SRAM
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.05 x 3.05 x 0.95mm
Length
3.05mm
Width
3.05mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Real Time Clock Peripherals, Intersil
€ 16.34
€ 8.17 Each (Supplied as a Tape) (ex VAT)
€ 19.44
€ 9.722 Each (Supplied as a Tape) (inc. VAT)
Standard
2
€ 16.34
€ 8.17 Each (Supplied as a Tape) (ex VAT)
€ 19.44
€ 9.722 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | € 8.17 | € 16.34 |
20 - 98 | € 7.07 | € 14.14 |
100 - 198 | € 6.24 | € 12.48 |
200+ | € 5.82 | € 11.64 |
Technical Document
Specifications
Brand
Renesas ElectronicsFunctions
Alarm, Calendar, Clock, SRAM
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.05 x 3.05 x 0.95mm
Length
3.05mm
Width
3.05mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details