Technical Document
Specifications
Brand
Renesas ElectronicsSensor Type
Light
Mounting Type
Surface Mount
Package Type
ODFN EP
Pin Count
6
Dimensions
2 x 2.1 x 0.7mm
Height
0.7mm
Length
2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
2.1mm
Stock information temporarily unavailable.
P.O.A.
ISL29023IROZ-T7 Renesas Electronics, Light Sensor, 6-Pin ODFN EP
Select packaging type
Standard
1
P.O.A.
ISL29023IROZ-T7 Renesas Electronics, Light Sensor, 6-Pin ODFN EP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsSensor Type
Light
Mounting Type
Surface Mount
Package Type
ODFN EP
Pin Count
6
Dimensions
2 x 2.1 x 0.7mm
Height
0.7mm
Length
2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
2.1mm