Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS, TTL
Output Current
3.5 A
Supply Voltage
12V
Pin Count
8
Package Type
TSSOP
Driver Type
MOSFET
Number of Outputs
2
Topology
Buffer
Number of Drivers
2
Polarity
Inverting
Mounting Type
Surface Mount
Height
1.2mm
Dimensions
6.4 x 3 x 1.2mm
Maximum Operating Temperature
+85 °C
Length
6.4mm
Product details
ISL55110 Dual High-Speed MOSFET Driver
The ISL55110 is a dual high-speed MOSFET driver designed for accurate pulse generation and buffering.
5 V to 12 V Pulse Amplitude
3.5 A Peak Drive
6 ns Minimum Pulse Width
3.3 V and 5 V Logic Compatible
MOSFET & IGBT Drivers, Intersil
€ 15.15
€ 3.03 Each (In a Pack of 5) (ex VAT)
€ 18.03
€ 3.606 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 15.15
€ 3.03 Each (In a Pack of 5) (ex VAT)
€ 18.03
€ 3.606 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS, TTL
Output Current
3.5 A
Supply Voltage
12V
Pin Count
8
Package Type
TSSOP
Driver Type
MOSFET
Number of Outputs
2
Topology
Buffer
Number of Drivers
2
Polarity
Inverting
Mounting Type
Surface Mount
Height
1.2mm
Dimensions
6.4 x 3 x 1.2mm
Maximum Operating Temperature
+85 °C
Length
6.4mm
Product details
ISL55110 Dual High-Speed MOSFET Driver
The ISL55110 is a dual high-speed MOSFET driver designed for accurate pulse generation and buffering.
5 V to 12 V Pulse Amplitude
3.5 A Peak Drive
6 ns Minimum Pulse Width
3.3 V and 5 V Logic Compatible