Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Stock information temporarily unavailable.
€ 117.50
€ 2.35 Each (Supplied in a Tube) (ex VAT)
€ 139.82
€ 2.796 Each (Supplied in a Tube) (inc. VAT)
Renesas Electronics ISL81487EIPZ Line Transceiver, 8-Pin PDIP
Select packaging type
Production pack (Tube)
50
€ 117.50
€ 2.35 Each (Supplied in a Tube) (ex VAT)
€ 139.82
€ 2.796 Each (Supplied in a Tube) (inc. VAT)
Renesas Electronics ISL81487EIPZ Line Transceiver, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 120 | € 2.35 | € 11.75 |
125 - 245 | € 2.27 | € 11.35 |
250 - 495 | € 2.19 | € 10.95 |
500+ | € 2.17 | € 10.85 |
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8