Renesas Electronics ISL81487LIPZ Line Transceiver, 3-State

RS Stock No.: 248-5931Brand: Renesas ElectronicsManufacturers Part No.: ISL81487LIPZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State

€ 129.00

€ 2.58 Each (In a Tube of 50) (ex VAT)

€ 153.51

€ 3.07 Each (In a Tube of 50) (inc. VAT)

Renesas Electronics ISL81487LIPZ Line Transceiver, 3-State

€ 129.00

€ 2.58 Each (In a Tube of 50) (ex VAT)

€ 153.51

€ 3.07 Each (In a Tube of 50) (inc. VAT)

Renesas Electronics ISL81487LIPZ Line Transceiver, 3-State

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
50 - 50€ 2.58€ 129.00
100+€ 2.24€ 112.00

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State