Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Typical Single Supply Voltage
3.3 V
Number of Transmitters
1
Package Type
SOIC
Number of Transceivers
1
Pin Count
8
Interface Standards
RS-485
Stock information temporarily unavailable.
€ 139.50
Each (Supplied on a Reel) (ex VAT)
€ 166.00
Each (Supplied on a Reel) (inc. VAT)
Renesas Electronics ISL83072EIBZA-T Line Transceiver, 8-Pin SOIC
Select packaging type
Production pack (Reel)
50
€ 139.50
Each (Supplied on a Reel) (ex VAT)
€ 166.00
Each (Supplied on a Reel) (inc. VAT)
Renesas Electronics ISL83072EIBZA-T Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Typical Single Supply Voltage
3.3 V
Number of Transmitters
1
Package Type
SOIC
Number of Transceivers
1
Pin Count
8
Interface Standards
RS-485